1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD256DR

DigiKey Part Number
296-30093-2-ND - Tape & Reel (TR)
296-30093-1-ND - Cut Tape (CT)
296-30093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD256DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD256DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
10kr.13.89500kr.138.95
25kr.12.71840kr.317.96
100kr.11.42740kr.1,142.74
250kr.10.81164kr.2,702.91
500kr.10.44052kr.5,220.26
1.000kr.10.13509kr.10,135.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.10696kr.25,267.40
5.000kr.9.90678kr.49,533.90
Manufacturers Standard Package
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500