MFR Recommended

SN65HVD251PE4 | |
|---|---|
DigiKey Part Number | 296-27968-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD251PE4 |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD251PE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.11285 | kr.2,822.57 |
| Unit Price without VAT: | kr.14.11285 |
|---|---|
| Unit Price with VAT: | kr.17.64106 |


