
SN65HVD1050AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23669-2-ND - Tape & Reel (TR) 296-23669-1-ND - Cut Tape (CT) 296-23669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1050AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1050AQDRQ1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 125 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.12.05200 | kr.120.52 |
| 25 | kr.11.01400 | kr.275.35 |
| 100 | kr.9.86880 | kr.986.88 |
| 250 | kr.9.32336 | kr.2,330.84 |
| 500 | kr.9.08902 | kr.4,544.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.43765 | kr.21,094.12 |
| 5.000 | kr.8.26537 | kr.41,326.85 |
| 7.500 | kr.8.17911 | kr.61,343.32 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |


