
SN65HVD08DR | |
|---|---|
DigiKey Part Number | 296-39173-2-ND - Tape & Reel (TR) 296-39173-1-ND - Cut Tape (CT) 296-39173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD08DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD08DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | kr.11.79000 | Similar |
| SP3494EN-L | MaxLinear, Inc. | 96 | 1016-1150-5-ND | kr.11.99000 | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 10.980 | 1016-1823-1-ND | kr.8.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.26.87100 | kr.268.71 |
| 25 | kr.24.79120 | kr.619.78 |
| 100 | kr.22.50550 | kr.2,250.55 |
| 250 | kr.21.55656 | kr.5,389.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.64652 | kr.49,116.30 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |




