
DP83849CVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-DP83849CVSX/NOPBTR-ND - Tape & Reel (TR) 296-DP83849CVSX/NOPBCT-ND - Cut Tape (CT) 296-DP83849CVSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83849CVSX/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849CVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.29000 | kr.48.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.69886 | kr.32,698.86 |
| 2.000 | kr.32.04272 | kr.64,085.44 |
| Unit Price without VAT: | kr.48.29000 |
|---|---|
| Unit Price with VAT: | kr.60.36250 |

