
SN65ELT21DR | |
|---|---|
DigiKey Part Number | 296-SN65ELT21DRTR-ND - Tape & Reel (TR) 296-SN65ELT21DRCT-ND - Cut Tape (CT) 296-SN65ELT21DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ELT21DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT21DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.55126 | kr.26,378.15 |
| 5.000 | kr.10.34560 | kr.51,728.00 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

