
SN65ELT20DGK | |
|---|---|
DigiKey Part Number | 296-24084-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT20DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT20DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.17.60600 | kr.176.06 |
| 80 | kr.14.80475 | kr.1,184.38 |
| 160 | kr.14.17900 | kr.2,268.64 |
| 320 | kr.13.66388 | kr.4,372.44 |
| 560 | kr.13.31536 | kr.7,456.60 |
| 1.040 | kr.12.98859 | kr.13,508.13 |
| 2.560 | kr.12.60395 | kr.32,266.11 |
| 5.040 | kr.12.37246 | kr.62,357.20 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |

