ADS5520IPAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65DSI86IPAPRQ1

DigiKey Part Number
296-40497-2-ND - Tape & Reel (TR)
296-40497-1-ND - Cut Tape (CT)
296-40497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65DSI86IPAPRQ1
Description
IC INTFACE SPECIALIZED 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Netbooks, Notebook PC, Tablet Interface 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN65DSI86IPAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Netbooks, Notebook PC, Tablet
Interface
Serial
Voltage - Supply
1.14V ~ 1.26V
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.131.77000kr.131.77
10kr.105.25800kr.1,052.58
25kr.98.62560kr.2,465.64
100kr.91.33910kr.9,133.91
250kr.87.86628kr.21,966.57
500kr.85.77248kr.42,886.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.84.04956kr.84,049.56
Manufacturers Standard Package
Unit Price without VAT:kr.131.77000
Unit Price with VAT:kr.164.71250

Other Suppliers on DigiKey

6.251In Stock
Ships from Rochester Electronics, LLC