
SN65DSI85ZXHR | |
---|---|
DigiKey Part Number | 296-SN65DSI85ZXHRTR-ND - Tape & Reel (TR) 296-SN65DSI85ZXHRCT-ND - Cut Tape (CT) 296-SN65DSI85ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI85ZXHR |
Description | DUAL-CHANNEL MIPI DSI TO DUAL-LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | I2C, LVDS, Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-NFBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.86000 | kr.57.86 |
10 | kr.44.99800 | kr.449.98 |
25 | kr.41.78160 | kr.1,044.54 |
100 | kr.38.64900 | kr.3,864.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.31.57601 | kr.78,940.02 |
Unit Price without VAT: | kr.57.86000 |
---|---|
Unit Price with VAT: | kr.72.32500 |