SN65C3232EPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 753
Unit Price: kr.21.94000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 901
Unit Price: kr.86.10000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 950
Unit Price: kr.86.10000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Direct


STMicroelectronics
In Stock: 21.490
Unit Price: kr.10.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 977
Unit Price: kr.13.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: kr.13.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 45
Unit Price: kr.12.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: kr.14.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: kr.14.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16.889
Unit Price: kr.14.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.679
Unit Price: kr.13.38000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3232EPW

DigiKey Part Number
296-33569-5-ND
Manufacturer
Manufacturer Product Number
SN65C3232EPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3232EPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types