SN65C3232EDB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.987
Unit Price: kr.13.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: kr.13.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 45
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16.990
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.797
Unit Price: kr.13.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.003
Unit Price: kr.13.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.30.46042
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.321
Unit Price: kr.74.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.354
Unit Price: kr.72.21000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3232EDB

DigiKey Part Number
296-33567-5-ND
Manufacturer
Manufacturer Product Number
SN65C3232EDB
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3232EDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

74In Stock
Ships from Rochester Electronics, LLC