SN65C3232D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 137
Unit Price: kr.3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 948
Unit Price: kr.1.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: kr.1.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 599
Unit Price: kr.1.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.310
Unit Price: kr.1.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.529
Unit Price: kr.1.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.812
Unit Price: kr.1.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: kr.2.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.986
Unit Price: kr.7.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 973
Unit Price: kr.7.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.957
Unit Price: kr.8.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.822
Unit Price: kr.8.34000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3232D

DigiKey Part Number
296-26332-5-ND
Manufacturer
Manufacturer Product Number
SN65C3232D
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65C3232D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types