3/3 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1406D

DigiKey Part Number
296-33557-5-ND
Manufacturer
Manufacturer Product Number
SN65C1406D
Description
IC TRANSCEIVER FULL 3/3 16SOIC
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65C1406D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 222 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

222In Stock
Ships from Rochester Electronics, LLC