
SN65C1168PW | |
|---|---|
DigiKey Part Number | 296-33556-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C1168PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.16.67300 | kr.166.73 |
| 90 | kr.13.88311 | kr.1,249.48 |
| 180 | kr.13.30439 | kr.2,394.79 |
| 270 | kr.13.01481 | kr.3,514.00 |
| 540 | kr.12.58957 | kr.6,798.37 |
| 1.080 | kr.12.23974 | kr.13,218.92 |
| 2.520 | kr.11.89496 | kr.29,975.30 |
| 5.040 | kr.11.66808 | kr.58,807.12 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

