
SN65ALS180DR | |
|---|---|
DigiKey Part Number | 296-14638-2-ND - Tape & Reel (TR) 296-14638-1-ND - Cut Tape (CT) 296-14638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ALS180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS180DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 10 | kr.18.18200 | kr.181.82 |
| 25 | kr.16.70160 | kr.417.54 |
| 100 | kr.15.07520 | kr.1,507.52 |
| 250 | kr.14.29888 | kr.3,574.72 |
| 500 | kr.13.83130 | kr.6,915.65 |
| 1.000 | kr.13.44634 | kr.13,446.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.03998 | kr.32,599.95 |
| 5.000 | kr.12.79508 | kr.63,975.40 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |





