
SN65175DR | |
|---|---|
DigiKey Part Number | 296-50387-2-ND - Tape & Reel (TR) 296-50387-1-ND - Cut Tape (CT) 296-50387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65175DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65175DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.72000 | kr.25.72 |
| 10 | kr.19.43100 | kr.194.31 |
| 25 | kr.17.86520 | kr.446.63 |
| 100 | kr.16.14120 | kr.1,614.12 |
| 250 | kr.15.31936 | kr.3,829.84 |
| 500 | kr.14.82360 | kr.7,411.80 |
| 1.000 | kr.14.41561 | kr.14,415.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.98502 | kr.34,962.55 |
| Unit Price without VAT: | kr.25.72000 |
|---|---|
| Unit Price with VAT: | kr.32.15000 |

