
SN65175D | |
|---|---|
DigiKey Part Number | 296-11839-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65175D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65175D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.31800 | kr.263.18 |
| 40 | kr.23.41000 | kr.936.40 |
| 120 | kr.21.78917 | kr.2,614.70 |
| 280 | kr.20.83939 | kr.5,835.03 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |

