
SN6501DBVT | |
|---|---|
DigiKey Part Number | 296-30388-2-ND - Tape & Reel (TR) 296-30388-1-ND - Cut Tape (CT) 296-30388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6501DBVT |
Description | IC REG CONV PWR SUPPLIES SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN6501DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 300µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 10 | kr.11.72800 | kr.117.28 |
| 25 | kr.10.71480 | kr.267.87 |
| 100 | kr.9.59930 | kr.959.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.06732 | kr.2,266.83 |
| 500 | kr.8.74672 | kr.4,373.36 |
| 750 | kr.8.58620 | kr.6,439.65 |
| 1.250 | kr.8.40828 | kr.10,510.35 |
| 1.750 | kr.8.30425 | kr.14,532.44 |
| 2.500 | kr.8.20422 | kr.20,510.55 |
| 6.250 | kr.7.98890 | kr.49,930.62 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |













