
SN10501DBVT | |
|---|---|
DigiKey Part Number | 296-15094-2-ND - Tape & Reel (TR) 296-15094-1-ND - Cut Tape (CT) 296-15094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN10501DBVT |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN10501DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.27000 | kr.36.27 |
| 10 | kr.27.73900 | kr.277.39 |
| 25 | kr.25.61200 | kr.640.30 |
| 100 | kr.23.27150 | kr.2,327.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.15548 | kr.5,538.87 |
| 500 | kr.21.48264 | kr.10,741.32 |
| 750 | kr.21.14579 | kr.15,859.34 |
| 1.250 | kr.20.77266 | kr.25,965.82 |
| 1.750 | kr.20.55447 | kr.35,970.32 |
| 2.500 | kr.20.34457 | kr.50,861.43 |
| Unit Price without VAT: | kr.36.27000 |
|---|---|
| Unit Price with VAT: | kr.45.33750 |

