
SMOMAPL138BGWTA3R | |
|---|---|
DigiKey Part Number  | 296-28955-2-ND - Tape & Reel (TR) 296-28955-1-ND - Cut Tape (CT) 296-28955-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMOMAPL138BGWTA3R  | 
Description  | IC MPU OMAP-L1X 375MHZ 361NFBGA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (16x16)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMOMAPL138BGWTA3R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Core Processor  | ARM926EJ-S  | |
Number of Cores/Bus Width  | 1 Core, 32-Bit  | |
Speed  | 375MHz  | |
Co-Processors/DSP  | Signal Processing; C674x, System Control; CP15  | |
RAM Controllers  | LPDDR, DDR2  | |
Graphics Acceleration  | No  | |
Display & Interface Controllers  | LCD  | |
Ethernet  | 10/100Mbps (1)  | |
SATA  | SATA 3Gbps (1)  | |
USB  | USB 1.1 + PHY (1), USB 2.0 + PHY (1)  | |
Voltage - I/O  | 1.8V, 3.3V  | |
Operating Temperature  | -40°C ~ 105°C (TJ)  | |
Security Features  | Boot Security, Cryptography  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 361-LFBGA  | |
Supplier Device Package  | 361-NFBGA (16x16)  | |
Additional Interfaces  | HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.673.34000 | kr.673.34 | 
| 10 | kr.564.65300 | kr.5,646.53 | 
| 25 | kr.537.51280 | kr.13,437.82 | 
| 100 | kr.507.69340 | kr.50,769.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.477.86970 | kr.477,869.70 | 
| Unit Price without VAT: | kr.673.34000 | 
|---|---|
| Unit Price with VAT: | kr.841.67500 | 


