Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72485SD/NOPB

DigiKey Part Number
296-40491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72485SD/NOPB
Description
IC REG BUCK ADJ 150MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM72485SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
85V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.97586kr.13,975.86
2.000kr.13.64861kr.27,297.22
3.000kr.13.48467kr.40,454.01
Manufacturers Standard Package
Unit Price without VAT:kr.13.97586
Unit Price with VAT:kr.17.46983

Other Suppliers on DigiKey

4.044In Stock
Ships from Rochester Electronics, LLC