
SM72240MFE-4.63/NOPB | |
---|---|
DigiKey Part Number | SM72240MFE-4.63/NOPBTR-ND - Tape & Reel (TR) SM72240MFE-4.63/NOPBCT-ND - Cut Tape (CT) SM72240MFE-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MFE-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MFE-4.63/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.43000 | kr.26.43 |
10 | kr.20.00600 | kr.200.06 |
25 | kr.18.39880 | kr.459.97 |
100 | kr.16.63300 | kr.1,663.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.15.79032 | kr.3,947.58 |
500 | kr.15.28244 | kr.7,641.22 |
750 | kr.15.02813 | kr.11,271.10 |
1.250 | kr.14.74642 | kr.18,433.03 |
1.750 | kr.14.58169 | kr.25,517.96 |
2.500 | kr.14.42335 | kr.36,058.38 |
Unit Price without VAT: | kr.26.43000 |
---|---|
Unit Price with VAT: | kr.33.03750 |