
SM72240MF-4.63/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72240MF-4.63/NOPBTR-ND - Tape & Reel (TR) 296-SM72240MF-4.63/NOPBCT-ND - Cut Tape (CT) 296-SM72240MF-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MF-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MF-4.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.72516 | kr.14,725.16 |
| 2.000 | kr.14.38445 | kr.28,768.90 |
| 3.000 | kr.14.21373 | kr.42,641.19 |
| Unit Price without VAT: | kr.14.72516 |
|---|---|
| Unit Price with VAT: | kr.18.40645 |


