
SM28VLT32SKGD3 | |
|---|---|
DigiKey Part Number | SM28VLT32SKGD3-ND |
Manufacturer | |
Manufacturer Product Number | SM28VLT32SKGD3 |
Description | IC FLASH 32MBIT SPI 12MHZ 0XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 12 MHz 0-XCEPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | SPI | |
Clock Frequency | 12 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -55°C ~ 210°C (TJ) | |
Mounting Type | - | |
Package / Case | ||
Supplier Device Package | 0-XCEPT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.5,936.17583 | kr.71,234.11 |
| Unit Price without VAT: | kr.5,936.17583 |
|---|---|
| Unit Price with VAT: | kr.7,420.21979 |


