
SG3524NG4 | |
|---|---|
DigiKey Part Number  | SG3524NG4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SG3524NG4  | 
Description  | IC REG CTRLR MULT TOPOLOGY 16DIP  | 
Customer Reference  | |
Detailed Description  | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SG3524NG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up, Step-Down, Step-Up/Step-Down  | |
Output Configuration  | Positive, Isolation Capable  | |
Topology  | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull  | |
Number of Outputs  | 2  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 8V ~ 40V  | |
Frequency - Switching  | 450kHz  | |
Duty Cycle (Max)  | 45%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Current Limit, Frequency Control  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 16-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 16-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.3.19496 | kr.2,396.22 | 
| Unit Price without VAT: | kr.3.19496 | 
|---|---|
| Unit Price with VAT: | kr.3.99370 | 




