SN65220DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.420
Unit Price: kr.12.54000
Datasheet
Mixed Technology TVS Device 1 Circuit 7V Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65220DBVT

DigiKey Part Number
296-SN65220DBVTTR-ND - Tape & Reel (TR)
296-SN65220DBVTCT-ND - Cut Tape (CT)
296-SN65220DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65220DBVT
Description
TVS DEVICE MIXED 7V SOT-23-6
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN65220DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Clamping
7V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types