
| SD1983EVK/NOPB | |
|---|---|
| DigiKey Part Number | SD1983EVK/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | SD1983EVK/NOPB | 
| Description | EVAL BOARD FOR LMH1983 | 
| Customer Reference | |
| Detailed Description | LMH1983 - Clock Generator Timing Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Timing | |
| Function | Clock Generator | |
| Embedded | No | |
| Utilized IC / Part | LMH1983 | |
| Primary Attributes | Graphical User Interface (GUI) using Analog Launch Pad (ALP) | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark