Testing Equipment Interface 100-FBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA112SMX/NOPB

DigiKey Part Number
SCANSTA112SMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCANSTA112SMX/NOPB
Description
IC INTERFACE SPECIALIZED 100FBGA
Customer Reference
Detailed Description
Testing Equipment Interface 100-FBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA112SMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
100-LFBGA
Supplier Device Package
100-FBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.74.60367kr.74,603.67
Manufacturers Standard Package
Unit Price without VAT:kr.74.60367
Unit Price with VAT:kr.93.25459