SCAN921226HSMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.715
Unit Price: kr.78.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.391
Unit Price: kr.81.27875
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 832
Unit Price: kr.81.27875
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 907
Unit Price: kr.52.75417
Datasheet
800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921226HSMX/NOPB

DigiKey Part Number
SCAN921226HSMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCAN921226HSMX/NOPB
Description
IC SERDES LVDS 10BIT BUS 49FBGA
Customer Reference
Detailed Description
800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921226HSMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Texas Instruments
Number of Outputs
10
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
800Mbps
Package / Case
49-LFBGA
Input Type
LVDS
Supplier Device Package
49-NFBGA (7x7)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCAN921226HSM/NOPBTexas Instruments2.715296-43547-NDkr.78.39000Parametric Equivalent
SCAN921226HSMRochester Electronics, LLC4.3912156-SCAN921226HSM-NDkr.81.27875Parametric Equivalent
SCAN921226HSMRochester Electronics, LLC8322156-SCAN921226HSM-296-NDkr.81.27875Parametric Equivalent
SCAN921226HSM/NOPBRochester Electronics, LLC9072156-SCAN921226HSM/NOPB-NDkr.52.75417Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types