
SA5534AP | |
|---|---|
DigiKey Part Number | 296-17272-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5534AP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA5534AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.09900 | kr.70.99 |
| 50 | kr.6.04680 | kr.302.34 |
| 100 | kr.5.72010 | kr.572.01 |
| 250 | kr.5.37624 | kr.1,344.06 |
| 500 | kr.5.16894 | kr.2,584.47 |
| 1.000 | kr.4.99823 | kr.4,998.23 |
| 2.500 | kr.4.81800 | kr.12,045.00 |
| 5.000 | kr.4.70937 | kr.23,546.85 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

