RFID Reader Module 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR-IDISC-M02AB-BA

DigiKey Part Number
RR-IDISC-M02AB-BA-ND
Manufacturer
Manufacturer Product Number
RR-IDISC-M02AB-BA
Description
RFID READER R/W 13.56MHZ MOD
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
13.56MHz
Interface
RS 232, TTL
Standards
ISO 14443, ISO 15693
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.