
RF430F5978EVM | |
|---|---|
DigiKey Part Number | 296-37997-ND |
Manufacturer | |
Manufacturer Product Number | RF430F5978EVM |
Description | EVAL MODULE FOR RF430F5987 |
Customer Reference | |
Detailed Description | RF430F5978 - Transceiver 300MHz ~ 950MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 300MHz ~ 950MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RF430F5978 | |
Note | - | |
RF Type | - | |
RF Frequency | 300MHz ~ 950MHz | |
Function | Transceiver | |
Base Product Number |


