
REG711EA-5/2K5 | |
|---|---|
DigiKey Part Number | 296-35577-2-ND - Tape & Reel (TR) 296-35577-1-ND - Cut Tape (CT) 296-35577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-5/2K5 |
Description | IC REG CHARG PUMP 5V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-5/2K5 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.36022 | kr.13,400.55 |
| Unit Price without VAT: | kr.5.36022 |
|---|---|
| Unit Price with VAT: | kr.6.70028 |

