


REG113NA-5/250 | |
|---|---|
DigiKey Part Number | 296-32218-2-ND - Tape & Reel (TR) 296-32218-1-ND - Cut Tape (CT) 296-32218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-5/250 |
Description | IC REG LINEAR 5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.41V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2650DRVR | Texas Instruments | 5.889 | 296-TPS7A2650DRVRCT-ND | kr.6.78000 | MFR Recommended |
| MIC5219-5.0YM5-TR | Microchip Technology | 26.936 | 576-2770-1-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.47900 | kr.244.79 |
| 25 | kr.22.56040 | kr.564.01 |
| 100 | kr.20.45410 | kr.2,045.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.44936 | kr.4,862.34 |
| 500 | kr.18.84374 | kr.9,421.87 |
| 750 | kr.18.54061 | kr.13,905.46 |
| 1.250 | kr.18.20458 | kr.22,755.72 |
| 1.750 | kr.18.00814 | kr.31,514.25 |
| 2.500 | kr.17.81923 | kr.44,548.08 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |


