MFR Recommended
Parametric Equivalent



REG113EA-3.3/2K5 | |
|---|---|
DigiKey Part Number | 296-44572-2-ND - Tape & Reel (TR) 296-44572-1-ND - Cut Tape (CT) 296-44572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113EA-3.3/2K5 |
Description | IC REG LINEAR 3.3V 400MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-3.3/2K5 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.41V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2633DRVR | Texas Instruments | 7.534 | 296-TPS7A2633DRVRCT-ND | kr.6.78000 | MFR Recommended |
| REG113EA-3.3/250 | Texas Instruments | 125 | REG113EA3.3/250CT-ND | kr.29.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.87000 | kr.47.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.86996 | kr.37,174.90 |
| Unit Price without VAT: | kr.47.87000 |
|---|---|
| Unit Price with VAT: | kr.59.83750 |



