MFR Recommended



REG104FA-5/500G3 | |
|---|---|
DigiKey Part Number | 296-50385-2-ND - Tape & Reel (TR) 296-50385-1-ND - Cut Tape (CT) 296-50385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104FA-5/500G3 |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-5/500G3 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963AKTTR | Texas Instruments | 2.346 | 296-24759-1-ND | kr.22.95000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.93.83796 | kr.46,918.98 |
| Unit Price without VAT: | kr.93.83796 |
|---|---|
| Unit Price with VAT: | kr.117.29745 |


