

REG104FA-5/500 | |
---|---|
DigiKey Part Number | 296-REG104FA-5/500TR-ND - Tape & Reel (TR) 296-REG104FA-5/500CT-ND - Cut Tape (CT) 296-REG104FA-5/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104FA-5/500 |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-5/500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.130.11000 | kr.130.11 |
10 | kr.103.89800 | kr.1,038.98 |
25 | kr.97.34920 | kr.2,433.73 |
100 | kr.90.15100 | kr.9,015.10 |
250 | kr.86.71976 | kr.21,679.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.84.65190 | kr.42,325.95 |
Unit Price without VAT: | kr.130.11000 |
---|---|
Unit Price with VAT: | kr.162.63750 |