MFR Recommended



REG103GA-3.3/2K5G4 | |
|---|---|
DigiKey Part Number | REG103GA-3.3/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG103GA-3.3/2K5G4 |
Description | IC REG LIN 3.3V 500MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG103GA-3.3/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.26964 | kr.48,174.10 |
| Unit Price without VAT: | kr.19.26964 |
|---|---|
| Unit Price with VAT: | kr.24.08705 |


