


REG102NA-A/250 | |
|---|---|
DigiKey Part Number | 296-32216-2-ND - Tape & Reel (TR) 296-32216-1-ND - Cut Tape (CT) 296-32216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-A/250 |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-A/250 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.71500 | kr.217.15 |
| 25 | kr.19.98880 | kr.499.72 |
| 100 | kr.18.08610 | kr.1,808.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.17964 | kr.4,294.91 |
| 500 | kr.16.63312 | kr.8,316.56 |
| 750 | kr.16.35940 | kr.12,269.55 |
| 1.250 | kr.16.05628 | kr.20,070.35 |
| 1.750 | kr.15.87906 | kr.27,788.36 |
| 2.500 | kr.15.70859 | kr.39,271.47 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |



