Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102NA-3/250

DigiKey Part Number
REG102NA-3TR-ND - Tape & Reel (TR)
REG102NA-3CT-ND - Cut Tape (CT)
REG102NA-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG102NA-3/250
Description
IC REG LINEAR 3V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG102NA-3/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 250mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
800 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13.996 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.57860kr.4,144.65
Manufacturers Standard Package
Unit Price without VAT:kr.16.57860
Unit Price with VAT:kr.20.72325

Other Suppliers on DigiKey

13.996In Stock
Ships from Rochester Electronics, LLC