MFR Recommended
Similar



REG101NA-3.3/250 | |
|---|---|
DigiKey Part Number | REG101NA-3.3TR-ND - Tape & Reel (TR) REG101NA-3.3CT-ND - Cut Tape (CT) REG101NA-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-3.3/250 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-3.3/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 650 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-33DBVR | Texas Instruments | 151 | 296-18476-1-ND | kr.3.42000 | MFR Recommended |
| MIC5219-3.3YM5-TR | Microchip Technology | 63.064 | 576-1281-1-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.44768 | kr.4,361.92 |
| Unit Price without VAT: | kr.17.44768 |
|---|---|
| Unit Price with VAT: | kr.21.80960 |












