
REF6250IDGKT | |
|---|---|
DigiKey Part Number | 296-44927-2-ND - Tape & Reel (TR) 296-44927-1-ND - Cut Tape (CT) 296-44927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6250IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6250IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 3 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 5.5V | |
Current - Supply | 1.15mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.48000 | kr.76.48 |
| 10 | kr.60.01900 | kr.600.19 |
| 25 | kr.55.90520 | kr.1,397.63 |
| 100 | kr.51.38620 | kr.5,138.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.42.65216 | kr.10,663.04 |
| 500 | kr.41.49824 | kr.20,749.12 |
| 750 | kr.40.92015 | kr.30,690.11 |
| 1.250 | kr.40.28006 | kr.50,350.07 |
| Unit Price without VAT: | kr.76.48000 |
|---|---|
| Unit Price with VAT: | kr.95.60000 |



