
REF6233IDGKT | |
|---|---|
DigiKey Part Number | 296-44924-2-ND - Tape & Reel (TR) 296-44924-1-ND - Cut Tape (CT) 296-44924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6233IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6233IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.55V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.19000 | kr.67.19 |
| 10 | kr.52.48200 | kr.524.82 |
| 25 | kr.48.81160 | kr.1,220.29 |
| 100 | kr.44.77590 | kr.4,477.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.42.85208 | kr.10,713.02 |
| 500 | kr.41.69276 | kr.20,846.38 |
| 750 | kr.41.11196 | kr.30,833.97 |
| 1.250 | kr.40.46888 | kr.50,586.10 |
| Unit Price without VAT: | kr.67.19000 |
|---|---|
| Unit Price with VAT: | kr.83.98750 |


