
REF6141IDGKT | |
|---|---|
DigiKey Part Number | 296-44930-2-ND - Tape & Reel (TR) 296-44930-1-ND - Cut Tape (CT) 296-44930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6141IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6141IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.35V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.02000 | kr.43.02 |
| 10 | kr.33.12100 | kr.331.21 |
| 25 | kr.30.64520 | kr.766.13 |
| 100 | kr.27.92100 | kr.2,792.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.62176 | kr.6,655.44 |
| 500 | kr.25.83882 | kr.12,919.41 |
| 750 | kr.25.44677 | kr.19,085.08 |
| 1.250 | kr.25.01239 | kr.31,265.49 |
| 1.750 | kr.24.75851 | kr.43,327.39 |
| 2.500 | kr.24.51432 | kr.61,285.80 |
| Unit Price without VAT: | kr.43.02000 |
|---|---|
| Unit Price with VAT: | kr.53.77500 |


