
REF6133IDGKT | |
|---|---|
DigiKey Part Number | 296-44910-2-ND - Tape & Reel (TR) 296-44910-1-ND - Cut Tape (CT) 296-44910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6133IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6133IDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.55V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.31.59200 | kr.315.92 |
| 25 | kr.29.20960 | kr.730.24 |
| 100 | kr.26.58620 | kr.2,658.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.59820 | kr.6,149.55 |
| 500 | kr.23.86654 | kr.11,933.27 |
| 750 | kr.23.50019 | kr.17,625.14 |
| 1.250 | kr.23.09418 | kr.28,867.73 |
| 1.750 | kr.22.85697 | kr.39,999.70 |
| 2.500 | kr.22.62883 | kr.56,572.08 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |


