
REF6130IDGKR | |
|---|---|
DigiKey Part Number | 296-44736-2-ND - Tape & Reel (TR) 296-44736-1-ND - Cut Tape (CT) 296-44736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6130IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6130IDGKR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.25V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.30.56500 | kr.305.65 |
| 25 | kr.28.24600 | kr.706.15 |
| 100 | kr.25.69670 | kr.2,569.67 |
| 250 | kr.24.77064 | kr.6,192.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.90836 | kr.49,770.90 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

