
REF5040IDGKT | |
|---|---|
DigiKey Part Number | 296-24503-2-ND - Tape & Reel (TR) 296-24503-1-ND - Cut Tape (CT) 296-24503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5040IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.296V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.47000 | kr.52.47 |
| 10 | kr.40.63800 | kr.406.38 |
| 25 | kr.37.68480 | kr.942.12 |
| 100 | kr.34.44040 | kr.3,444.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.89384 | kr.8,223.46 |
| 500 | kr.31.96134 | kr.15,980.67 |
| 750 | kr.31.49440 | kr.23,620.80 |
| 1.250 | kr.30.97717 | kr.38,721.46 |
| 1.750 | kr.30.67485 | kr.53,680.99 |
| Unit Price without VAT: | kr.52.47000 |
|---|---|
| Unit Price with VAT: | kr.65.58750 |









