
REF5040AIDGKT | |
|---|---|
DigiKey Part Number | 296-24502-2-ND - Tape & Reel (TR) 296-24502-1-ND - Cut Tape (CT) 296-24502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5040AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.296V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.26700 | kr.202.67 |
| 25 | kr.18.64440 | kr.466.11 |
| 100 | kr.16.85560 | kr.1,685.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.00272 | kr.4,000.68 |
| 500 | kr.15.48896 | kr.7,744.48 |
| 750 | kr.15.23156 | kr.11,423.67 |
| 1.250 | kr.14.94646 | kr.18,683.08 |
| 1.750 | kr.14.77982 | kr.25,864.69 |
| 2.500 | kr.14.61950 | kr.36,548.75 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |











