
REF5030AIDGKT | |
|---|---|
DigiKey Part Number | 296-24500-2-ND - Tape & Reel (TR) 296-24500-1-ND - Cut Tape (CT) 296-24500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.01600 | kr.240.16 |
| 25 | kr.22.13200 | kr.553.30 |
| 100 | kr.20.06350 | kr.2,006.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.07756 | kr.4,769.39 |
| 500 | kr.18.48316 | kr.9,241.58 |
| 750 | kr.18.18549 | kr.13,639.12 |
| 1.250 | kr.17.85559 | kr.22,319.49 |
| 1.750 | kr.17.66284 | kr.30,909.97 |
| 2.500 | kr.17.47754 | kr.43,693.85 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |


