
REF5020MDREP | |
|---|---|
DigiKey Part Number | 296-27411-2-ND - Tape & Reel (TR) 296-27411-1-ND - Cut Tape (CT) 296-27411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5020MDREP |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.25mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.11000 | kr.93.11 |
| 10 | kr.73.54600 | kr.735.46 |
| 25 | kr.68.65200 | kr.1,716.30 |
| 100 | kr.63.27700 | kr.6,327.70 |
| 250 | kr.60.71488 | kr.15,178.72 |
| 500 | kr.59.17040 | kr.29,585.20 |
| 1.000 | kr.57.89958 | kr.57,899.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.55797 | kr.141,394.92 |
| Unit Price without VAT: | kr.93.11000 |
|---|---|
| Unit Price with VAT: | kr.116.38750 |











